Parametric results for: PLTT2512Z9881AGTS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pltt2512z9881agts
Select parts from the table below to compare.
Compare
Compare
PLTT2512Z9881AGTS
Vishay Thin Film
Check for Price Yes Yes Active 9.88 kΩ 0.05 % 1 W 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 200 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
PLTT2512Z9881AGTS
Vishay Intertechnologies
Check for Price Yes Active 9.88 kΩ 0.05 % 1 W 2512 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 200 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP compliant