Parametric results for: PLTT2010Z8872AGT5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pltt2010z8872agt5
Select parts from the table below to compare.
Compare
Compare
PLTT2010Z8872AGT5
Vishay Intertechnologies
Check for Price Yes Active 88.7 kΩ 0.05 % 800 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 200 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30 4.54 Military: -55C to +215C RoHS 2 (2015/863/EU) 2019-01-15 DRC Conflict Free CMRT V6.31