Filter Your Search
1 - 1 of 1 results
|
PLTT2010Z2132BGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.3 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |