Parametric results for: PLTT2010Z1073BGT1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pltt2010z1073bgt1
Select parts from the table below to compare.
Compare
Part Number
PLTT2010Z1073BGT1
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Active 107 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 200 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
Compare
PLTT2010Z1073BGT1
Vishay Intertechnologies
Check for Price Buy Yes Active 107 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 200 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP compliant