Parametric results for: PLTT0805Z1692BGT0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pltt0805z1692bgt0
Select parts from the table below to compare.
Compare
Compare
PLTT0805Z1692BGT0
Vishay Intertechnologies
Check for Price Yes Active 16.9 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 100 V e4 215 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30