Filter Your Search
1 - 1 of 1 results
|
PLT1206Z7502QSTP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 kΩ | 0.02 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 200 V | 125 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver/Copper - with Nickel barrier | WRAPAROUND | 838.2 µm | 3.2 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |