Filter Your Search
1 - 1 of 1 results
|
PLT1206Z1213LBT5
Vishay Intertechnologies
|
Check for Price | No | No | Active | 121 kΩ | 0.01 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |