Parametric results for: PLT0805Z7501ABWI under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt0805z7501abwi
Select parts from the table below to compare.
Compare
Compare
PLT0805Z7501ABWI
Vishay Intertechnologies
Check for Price No Active 7.5 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 100 V e0 125 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30