Parametric results for: PLT0805Z6491LSWS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: plt0805z6491lsws
Select parts from the table below to compare.
Compare
Compare
PLT0805Z6491LSWS
Vishay Thin Film
Check for Price Yes Yes Active 6.49 kΩ 0.01 % 250 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 100 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK TIN SILVER COPPER OVER NICKEL WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 unknown EAR99 8533.21.00.30
PLT0805Z6491LSWS
Vishay Intertechnologies
Check for Price Yes Active 6.49 kΩ 0.01 % 250 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 100 V 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK TIN SILVER COPPER OVER NICKEL WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant