Filter Your Search
1 - 1 of 1 results
|
PLT0603Z7322ABWS
Vishay Intertechnologies
|
Check for Price | No | No | Active | 73.2 kΩ | 0.05 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.62 mm | 812.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | compliant | EAR99 | 8533.21.00.30 |