Parametric results for: PLT0603Z5052BBT1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt0603z5052bbt1
Select parts from the table below to compare.
Compare
Compare
PLT0603Z5052BBT1
Vishay Intertechnologies
Check for Price No No Active 50.5 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FALME PROOF 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.62 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE compliant EAR99 8533.21.00.30 2.585244 4.54 11.73700776 Military: -55C to +125C 2024-01-23 7439-92-1 98 YES 7440-02-0, 872-50-4, 1307-96-6, 13463-67-7, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]