Filter Your Search
1 - 4 of 4 results
|
ISPLSI1016-90LT
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | 58.8 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | |||
|
PLSI1016-90LT44
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | 3 EXTERNAL CLOCKS | 58.8 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | 8542.39.00.01 | |||
|
PLSI1016-90LT
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 4 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | 3 EXTERNAL CLOCKS | 58.8 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | 8542.39.00.01 | |||||
|
ISPLSI1016-90LT44
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 32 I/O | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | 58.8 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 |