Filter Your Search
1 - 10 of 558 results
|
PLS1C101MDL4
Nichicon Corporation
|
$0.7406 | Yes | Yes | Active | NO | ESR IS MEASURED AT 100 KHZ | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | Silver (Ag) | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 24 mΩ | 320 µA | 20 % | Bulk | POLARIZED | 20 % | 16 V | 2.8 A | 0.08 | WIRE | ||
|
PLS1A271MDO1
Nichicon Corporation
|
$0.7625 | Yes | Yes | Active | NO | ESR IS MEASURED AT 100 KHZ | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | Silver (Ag) | 3.5 mm | 8 mm | 12 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 8 mΩ | 540 µA | 20 % | Bulk | POLARIZED | 20 % | 10 V | 4.9 A | 0.08 | WIRE | ||
|
PLS1C271MDO1
Nichicon Corporation
|
$0.7965 | Yes | Yes | Active | NO | ESR IS MEASURED AT 100 KHZ | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | Silver (Ag) | 3.5 mm | 8 mm | 12 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 9 mΩ | 864 µA | 20 % | Bulk | POLARIZED | 20 % | 16 V | 4.5 A | 0.08 | WIRE | ||
|
PLS1A271MDO1TD
Nichicon Corporation
|
$0.8640 | Yes | Yes | Active | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 12 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 8 mΩ | 20 % | Tape | POLARIZED | 20 % | 10 V | 4.9 A | |||||||||||
|
PLS1C271MDO1TD
Nichicon Corporation
|
$0.9005 | Yes | Yes | Active | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 12 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 9 mΩ | 20 % | Tape | POLARIZED | 20 % | 16 V | 4.5 A | |||||||||||
|
PLS1C331MDO1
Nichicon Corporation
|
$1.1195 | Yes | Yes | Active | NO | ESR IS MEASURED AT 100 KHZ | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | Silver (Ag) | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 9 mΩ | 1.056 mA | 20 % | Bulk | POLARIZED | 20 % | 16 V | 4.7 A | 0.08 | WIRE | ||
|
PLS1A471MDO1
Nichicon Corporation
|
$1.1875 | Yes | Yes | Active | NO | ESR IS MEASURED AT 100 KHZ | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | Silver (Ag) | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 8 mΩ | 940 µA | 20 % | Bulk | POLARIZED | 20 % | 10 V | 5.5 A | 0.08 | WIRE | ||
|
PLS1C331MDO1TD
Nichicon Corporation
|
$1.2038 | Yes | Yes | Active | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 9 mΩ | 20 % | Tape | POLARIZED | 20 % | 16 V | 4.7 A | |||||||||||
|
PLS1C471MDO1
Nichicon Corporation
|
$1.2065 | Yes | Yes | Active | NO | ESR IS MEASURED AT 100 KHZ | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | Silver (Ag) | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 9 mΩ | 1.504 mA | 20 % | Bulk | POLARIZED | 20 % | 16 V | 4.7 A | 0.08 | WIRE | ||
|
PLS1A471MDO1TD
Nichicon Corporation
|
$1.2816 | Yes | Yes | Active | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 8 mΩ | 20 % | Tape | POLARIZED | 20 % | 10 V | 5.5 A |