Filter Your Search
1 - 2 of 2 results
|
PLL1700EG/2KE6
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 33.8688 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | ALSO REQUIRES 3.3V SUPPLY | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | e6 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
PLL1700EG/2K
Texas Instruments
|
Check for Price | No | Obsolete | 27 MHz | 33.8688 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | ALSO REQUIRES 3.3V SUPPLY | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | e6 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | ROHS COMPLIANT, SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |