Filter Your Search
1 - 3 of 3 results
|
PLH10AS3711R0P2B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | L 370 MICRO HENRY; HIGH-FREQUENCY TYPE; ... more | 100 MΩ | 50Hz Hz | EN | e1 | 60 °C | -25 °C | BOX | Tin/Silver/Copper (Sn/Ag/Cu) | 17.5 mm | 18 mm | 16 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||
|
PLH10AS3711R0P2
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | L 370 MICRO HENRY; HIGH FREQUENCY TYPE; CORE VERTICAL TYPE STRUCTURE | 100 MΩ | 50Hz Hz | EN | e2 | 60 °C | -25 °C | Tin/Copper (Sn/Cu) | 17.5 mm | 18 mm | 16 mm | MURATA MANUFACTURING CO LTD | compliant | ||||
|
PLH10AS3711R0P2M
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | L 370 MICRO HENRY; HIGH-FREQUENCY TYPE; ... more | 100 MΩ | 50Hz Hz | EN | e1 | 60 °C | -25 °C | MAGAZINE PACK | Tin/Silver/Copper (Sn/Ag/Cu) | 17.5 mm | 18 mm | 16 mm | MURATA MANUFACTURING CO LTD | compliant |