Filter Your Search
1 - 1 of 1 results
|
PLC18M4200A1
Amphenol Positronic
|
Check for Price | No | No | Active | 18 | 3 | 5.0038 mm | 3 | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED | 600VAC V | NO | 2.224 N | 5 GΩ | LEFT | 2.224 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER/BRASS | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | 10u inch | SOLDER | 0.802 inch | 1.092 inch | 1.718 inch | 0.377 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |