Filter Your Search
1 - 6 of 6 results
|
PLAC100P250
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 W | 50 kHz | 400 kHz | SMPS TRANSFORMER | 6 | 6 | 125 °C | -55 °C | THROUGH HOLE MOUNTED | BULK | NO | 11 mm | 35 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
PLAC100P100
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 W | 50 kHz | 400 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 6 | 6 | 125 °C | -55 °C | THROUGH HOLE MOUNTED | BULK | NO | 11 mm | 35 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PLAC100S160
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 W | 50 kHz | 400 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 6 | 6 | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | 12 mm | 35 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PLAC100SUG
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 220 W | 7 µH | 50 kHz | 400 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS | 6 | 6 | e3 | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | Matte Tin (Sn) | 12 mm | 35 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ROHS COMPLIANT | |||
|
PLAC100S100
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 W | 50 kHz | 400 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 6 | 6 | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | 12 mm | 35 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||
|
PLAC100PUG
Vishay Intertechnologies
|
Check for Price | Obsolete | 220 W | 50 kHz | 400 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 6 | 6 | 125 °C | -55 °C | THROUGH HOLE MOUNTED | BULK | NO | 11 mm | 35 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |