Filter Your Search
1 - 10 of 21 results
|
PLA192STR
IXYS Integrated Circuits Division
|
$1.7080 | Yes | Yes | Transferred | 50 mA | 150 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 22 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
PLA192E
IXYS Corporation
|
$2.1179 | Yes | Obsolete | TRANSISTOR OUTPUT SSR | IXYS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
PLA192S
IXYS Integrated Circuits Division
|
$2.2570 | Yes | Yes | Transferred | 50 mA | 150 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 22 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
PLA192
IXYS Integrated Circuits Division
|
$2.2570 | Yes | Yes | Transferred | 50 mA | 150 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 22 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
PLA192ES
IXYS Integrated Circuits Division
|
$2.3072 | Transferred | TRANSISTOR OUTPUT SSR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||
|
PLA192E
IXYS Integrated Circuits Division
|
$2.3865 | Obsolete | TRANSISTOR OUTPUT SSR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||
|
PLA192ESTR
IXYS Integrated Circuits Division
|
$2.3865 | Transferred | TRANSISTOR OUTPUT SSR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||
|
PLA192STR
IXYS Corporation
|
$2.5400 | Yes | Yes | Transferred | 50 mA | 150 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 22 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||||||||||
|
PLA192S
IXYS Corporation
|
$2.7255 | Yes | Yes | Transferred | 50 mA | 150 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 22 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||||||||||||
|
PLA192
Littelfuse Inc
|
$3.0554 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | 900 mV | 220 µA | UL RECOGNIZED | SINGLE | AC/DC | 22 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE |