Parametric results for: PLA06M300A1 under Power Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pla06m300a1
Select parts from the table below to compare.
Compare
Compare
PLA06M300A1
Amphenol Positronic
$11.3178 No No Active 6 1 5.0038 mm 1 MALE 1000 Cycles BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED 600VAC V NO 2.224 N 5 GΩ LEFT 2.224 N NO NO NO CSA, UL 94V-0 -55 °C 125 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER/BRASS RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.408 inch 0.6 inch 1.718 inch 0.146 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
PLA06M300A1/AA
Amphenol Positronic
$11.7581 Active 6 MALE BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR NO NO NO NO 94V-0 Gold Flash (Au) - with Nickel (Ni) barrier NO NO GENERAL PURPOSE SOLDER POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30 ROHS COMPLIANT
PLA06M300A1-E1B2B3D4D
Amphenol Positronic
Check for Price No No Active 6 MALE BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD FLASH OVER NICKEL COPPER ALLOY NO NO GENERAL PURPOSE SOLDER POSITRONIC INDUSTRIES INC unknown
PLA06M300A1-E1B2B
Amphenol Positronic
Check for Price No No Active 6 MALE BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO UL 94V-0 Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY NO NO GENERAL PURPOSE SOLDER POSITRONIC INDUSTRIES INC unknown