Filter Your Search
1 - 2 of 2 results
|
PL22V10-10A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | 22 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | PAL-TYPE | 66.6 MHz | 132 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||
|
PL22V10-10A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | 66.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 |