Parametric results for: PL140-109LB under SMPS Transformers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pl140109lb
Select parts from the table below to compare.
Compare
Compare
PL140-109LB
Coilcraft Inc
Check for Price Yes Yes Active 140 W -48 V 270 µH 200 kHz 500 kHz SMPS TRANSFORMER LENGTH DIM INCLUDES TERMINAL ALSO 75 V 36 V 1 2 e3 85 °C -40 °C SURFACE MOUNT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier 9.14 mm 23.37 mm 20.57 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99