Filter Your Search
1 - 3 of 3 results
![]() |
PKY4716PIN
Ericsson
|
Check for Price | Active | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P16 | Not Qualified | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ERICSSON POWER MODULES AB | MODULE | , | 16 | compliant | EAR99 | ||||||||||||||||||||||||||
![]() |
PKY4716PI
Ericsson
|
Check for Price | Yes | Contact Manufacturer | 53 V | 28 V | 75 V | 36 V | 15 V | 32 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.2 % | 0.28 % | 0.28 % | 1 | HYBRID | 700 W | R-XXMA-P16 | Not Qualified | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | ERICSSON POWER MODULES AB | MODULE | , | 16 | compliant | EAR99 | ||
![]() |
PKY4716PIM
Ericsson
|
Check for Price | Yes | Active | 53 V | 28 V | 75 V | 36 V | 15 V | 32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 700 W | R-XXMA-P16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ERICSSON POWER MODULES AB | MODULE | , | 16 | compliant | EAR99 |