Filter Your Search
1 - 2 of 2 results
|
PKR2221ASI
Ericsson
|
Check for Price | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 9 V | 15 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-N18 | Not Qualified | 3 | 260 | 30 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 18 | compliant | EAR99 | ||
|
PKR2221ASI
Flex Ltd
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 9 V | 15 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-N18 | Not Qualified | 3 | 260 | 30 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | FLEX LTD | , | compliant | EAR99 |