Filter Your Search
1 - 3 of 3 results
|
PKF4910API
Ericsson
|
Check for Price | Yes | Active | 53 V | 3.3 V | 72 V | 38 V | 1.75 V | 4.08 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 9.9 W | R-XDMA-T18 | Not Qualified | 1 | 100 °C | -45 °C | 260 | 18 | UNSPECIFIED | DIP | DIP18,1.0,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5 mm | DUAL | 23.5 mm | 47.8 mm | 8.05 mm | ERICSSON POWER MODULES AB | MODULE | DIP, DIP18,1.0,200 | 18 | compliant | EAR99 | ||||
|
PKF4910API
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 53 V | 3.3 V | 72 V | 38 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 9.9 W | R-PDIP-T18 | Not Qualified | 100 °C | -45 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM OVER NICKEL | THROUGH-HOLE | DUAL | POWER-ONE INC | DIP, | compliant | EAR99 | |||||||||||||
|
PKF4910APINS
Ericsson
|
Check for Price | Obsolete | 53 V | 3.3 V | 72 V | 38 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 9.9 W | R-PDIP-T18 | Not Qualified | 100 °C | -45 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5 mm | DUAL | 23.5 mm | 47.8 mm | 8.05 mm | ERICSSON POWER MODULES AB | MODULE | DIP, | 18 | unknown | EAR99 |