Filter Your Search
1 - 3 of 3 results
|
PKC-136
Diotec Semiconductor AG
|
$0.1692 | Yes | Active | 75 ns | 219 V | 1 µA | 2 W | 160 V | SILICON | 150 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 136 V | 1 | AVALANCHE | 170 V | 600 W | 136 V | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||
|
PKC136-RL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.5 W | 160 V | SILICON | 150 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 700 V | 1 | AVALANCHE | 170 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PKC136
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.5 W | 160 V | SILICON | 150 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 700 V | 1 | AVALANCHE | 170 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 |