Filter Your Search
1 - 3 of 3 results
|
PJSOT24_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 V | 43 V | 1 µA | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | 24 V | R-PDSO-G3 | IEC-61249; MIL-STD-750 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | |||||||
|
PJSOT24-R2-10001
PanJit Semiconductor
|
Check for Price | Active | 1.5 V | 43 V | 1 µA | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | 24 V | R-PDSO-G3 | IEC-61249; MIL-STD-750 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||
|
PJSOT24_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 500 W | R-PDSO-G3 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 |