Filter Your Search
1 - 2 of 2 results
|
PJSOT12C-05-R2-10001
PanJit Semiconductor
|
Check for Price Buy | Not Recommended | 1.5 V | 19 V | 2 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 500 W | 12 V | R-PDSO-G3 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||
|
PJSOT12C-05_R2_00001
PanJit Semiconductor
|
Check for Price Buy | Not Recommended | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 500 W | R-PDSO-G3 | IEC-61000-4-2 | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 |