Filter Your Search
1 - 7 of 7 results
|
PJSMS15C_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 27 V | 16.7 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | e3 | IEC-61000-4-2 | 125 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.50 | ||||
|
PJSMS15C_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 27 V | 16.7 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | e3 | IEC-61000-4-2 | 125 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.50 | ||||
|
PJSMS15C-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 27 V | 16.7 V | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PJSMS15C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 27 V | 16.7 V | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PJSMS15C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 27 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | e3 | 125 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.50 | 6 | ||||
|
PJSMS15C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 27 V | 16.7 V | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PJSMS15C-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 27 V | 16.7 V | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |