Parametric results for: PJGBLC24C-AU-R1 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pjgblc24caur1
Select parts from the table below to compare.
Compare
Compare
PJGBLC24C-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active 43 V 1 µA 28.705 V SILICON 27.27 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON BIPOLAR TERMINAL, 2 ELEMENTS YES 24 V 2 AVALANCHE ULTRA LOW CAPACITANCE 30.14 V 350 W 24 V R-PDSO-F2 AEC-Q101; IEC-61000-4-2, 4-4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC SOD-323, 2 PIN compliant EAR99 8541.10.00.50 PANJIT
PJGBLC24C-AU_R1_00001
PanJit Semiconductor
Check for Price Active SILICON 27.27 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 30.14 V 350 W R-PDSO-F2 AEC-Q101; IEC-61000-4-2; TS 16949 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC R-PDSO-F2 compliant EAR99 8541.10.00.50