Filter Your Search
1 - 10 of 13 results
|
PJGBLC15C-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 24 V | 1 µA | 18.305 V | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 19.22 V | 350 W | 15 V | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||||
|
PJGBLC15C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 19.22 V | 350 W | Not Qualified | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | R-PDSO-F2 | 2 | ||||||||
|
PJGBLC15C-R1-10001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
PJGBLC15C-R2-10001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
PJGBLC15C_R1_10001
PanJit Semiconductor
|
Check for Price | Active | 24 V | 1 µA | 18.31 V | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 19.22 V | 350 W | 15 V | R-PDSO-F2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PJGBLC15CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 24 V | 18.3 V | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 19.22 V | 350 W | Not Qualified | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | 2 | |||||||||
|
PJGBLC15C_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 24 V | 18.3 V | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 19.22 V | 350 W | R-PDSO-F2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
PJGBLC15C-AU_R1_00001
PanJit Semiconductor
|
Check for Price | Active | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 19.22 V | 350 W | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2; TS 16949 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | ||||||||||||
|
PJGBLC15C_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 24 V | 18.3 V | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 19.22 V | 350 W | R-PDSO-F2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
PJGBLC15CT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 24 V | 18.3 V | SILICON | 17.39 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 15 V | 2 | AVALANCHE | 19.22 V | 350 W | Not Qualified | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | 2 |