Filter Your Search
1 - 1 of 1 results
|
PJA150F-24-J1
Cosel USA Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 6.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.17675 Vrms | HYBRID | 153.6 W | 500 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 |