Parametric results for: PJ2JJXX under Quartz Crystals

Filter Your Search

1 - 10 of 114 results

|
-
-
-
-
-
-
Manufacturer Part Number: pj2jj
Select parts from the table below to compare.
Compare
Compare
PJ-2JJFREQ3
MtronPTI
Check for Price Yes Transferred 30 ppm 0.003 % 5 PPM/YEAR 100 Ω 18 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT STRIP 100 µW 9.999 MHz 8 MHz e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) M-TRON INDUSTRIES INC unknown 8541.60.00.80
PJ2JJS9.999MHZ
MtronPTI
Check for Price Yes Obsolete 9.999 MHz 30 ppm 0.003 % 5 PPM/YEAR 100 Ω L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.50 ROHS COMPLIANT PACKAGE-4
PJ2JJ10FREQ2
MtronPTI
Check for Price Yes Obsolete 30 ppm 0.003 % 5 PPM/YEAR 150 Ω 10 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW 7.999 MHz 4 MHz e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.80 ROHS COMPLIANT PACKAGE-4
PJ2JJS07.9990MHZ
MtronPTI
Check for Price Yes Obsolete 7.999 MHz 30 ppm 0.003 % 5 PPM/YEAR 150 Ω L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.50 ROHS COMPLIANT PACKAGE-4
PJ2JJ3219.9990MHZ
MtronPTI
Check for Price Yes Obsolete 19.999 MHz 30 ppm 0.003 % 5 PPM/YEAR 80 Ω 32 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.50 ROHS COMPLIANT PACKAGE-4
PJ2JJ03.5790MHZ
MtronPTI
Check for Price Yes Obsolete 3.579 MHz 30 ppm 0.003 % 5 PPM/YEAR 200 Ω 18 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.30 ROHS COMPLIANT PACKAGE-4
PJ2JJ3219.999MHZ
MtronPTI
Check for Price Yes Obsolete 19.999 MHz 30 ppm 0.003 % 5 PPM/YEAR 80 Ω 32 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.50 ROHS COMPLIANT PACKAGE-4
PJ2JJ104.000MHZ
MtronPTI
Check for Price Yes Obsolete 4 MHz 30 ppm 0.003 % 5 PPM/YEAR 150 Ω 10 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.30 ROHS COMPLIANT PACKAGE-4
PJ2JJ30.000MHZ
MtronPTI
Check for Price Yes Obsolete 30 MHz 30 ppm 0.003 % 5 PPM/YEAR 50 Ω 18 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.60 ROHS COMPLIANT PACKAGE-4
PJ2JJ1019.9990MHZ
MtronPTI
Check for Price Yes Obsolete 19.999 MHz 30 ppm 0.003 % 5 PPM/YEAR 80 Ω 10 pF L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) MTRONPTI unknown 8541.60.00.50 ROHS COMPLIANT PACKAGE-4