Filter Your Search
1 - 1 of 1 results
|
PJ1PJ1030.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 30 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.60 |