Filter Your Search
1 - 5 of 5 results
|
PIM300FZ
Lineage Power
|
Check for Price | Transferred | -48 V | 3.3 V | -75 V | -38 V | 3.201 V | 3.399 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 7.9 W | R-XXMA-X13 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 36.8 mm | 70.6 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
PIM300FZ
ABB Semiconductors
|
Check for Price | Yes | Active | -48 V | 3.3 V | -75 V | -38 V | 3.201 V | 3.399 V | 2.4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 98 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE AND OVER CURRENT; INPUT TRANSIENT; REVERSE POLARITY | 0.025 Vrms | HYBRID | OTHER | 300 W | R-XXMA-X13 | ANSI, CAN, CSA, EN, UL, VDE | 85 °C | -5 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 36.8 mm | 70.6 mm | 13.2 mm | ABB LTD | PACKAGE-13 | compliant | EAR99 | |||||
|
PIM300FZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | -48 V | 3.3 V | -75 V | -38 V | 3.201 V | 3.399 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 7.9 W | R-XXMA-X13 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 36.8 mm | 70.6 mm | 13.2 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-13 | unknown | EAR99 | MODULE | 13 | |||||||||||
|
PIM300FZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
PIM300FZ
TE Connectivity
|
Check for Price | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 |