Parametric results for: PID7v-603e under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: pid7
Select parts from the table below to compare.
Compare
Compare
PID75-251M
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 250 µH 2.25 Ω 20 % YES 270 mA FERRITE 3030 POWER INDUCTOR 2 YES AEC-Q200 150 °C -40 °C Rectangular 4 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE DUAL IN-LINE ONE SURFACE 4.8 mm 7.5 mm 7.5 mm TDK CORP CHIP unknown
PID75-650M
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 65 µH 530 mΩ 20 % YES 560 mA FERRITE 3030 POWER INDUCTOR 2 YES 150 °C -40 °C Rectangular 4 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE DUAL IN-LINE ONE SURFACE 4.8 mm 7.5 mm 7.5 mm TDK CORP CHIP unknown
PID75-560M
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 56 µH 480 mΩ 20 % YES 580 mA FERRITE 3030 POWER INDUCTOR 2 YES 150 °C -40 °C Rectangular 4 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE DUAL IN-LINE ONE SURFACE 4.8 mm 7.5 mm 7.5 mm TDK CORP CHIP unknown