Filter Your Search
1 - 10 of 51 results
|
PICL-60S-LT
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.125 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.315 inch | 0.748 inch | 2.008 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
PICL-S40P-CT-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 40 | 1 | 2.54 mm | 2 | 25 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.189 inch | 0.307 inch | 2.157 inch | 0.15 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
PICL-S30P-CT-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 1 | 2.54 mm | 2 | 25 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH FLANGE | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | HOLE .087-.098 | ONE | STAGGERED | 1.905 mm | SOLDER | 0.189 inch | 0.307 inch | 2.008 inch | 0.15 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
PICL-S50P-CT-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 1 | 2.54 mm | 2 | 25 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.189 inch | 0.307 inch | 2.657 inch | 0.15 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
PICL-30S-ST
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.125 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.299 inch | 0.406 inch | 1.252 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
PICL-S30S-ST-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 1 | 2.54 mm | 2 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH FLANGE | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | HOLE .087-.098 | ONE | STAGGERED | 1.905 mm | SOLDER | 0.189 inch | 0.157 inch | 2.008 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
PICL-50P-ST
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.125 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.299 inch | 0.394 inch | 1.752 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
PICL-S15S-ST-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 15 | 1 | 2.54 mm | 2 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.189 inch | 0.157 inch | 0.909 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
PICL-S20S-ST-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 20 | 1 | 2.54 mm | 2 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.189 inch | 0.157 inch | 1.157 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
PICL-30P-ST
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.502 N | 100 MΩ | SHRD CENTER | 1.946 N | UL | -40 °C | 80 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.125 inch | NO | ONE | STAGGERED | 1.905 mm | SOLDER | 0.299 inch | 0.394 inch | 1.252 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |