Filter Your Search
1 - 2 of 2 results
|
PIC32MZ2048EFM064T-I/PT
Microchip Technology Inc
|
$15.3000 | Yes | Active | 32 | 200 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 46 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
PIC32MZ2048EFM064T-I/PTN21
Microchip Technology Inc
|
Check for Price | Active | 32 | 252 MHz | 2097152 | 524288 | PIC32 | 64 MHz | 46 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 12 | 8 | 8 | YES | FLASH | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 |