Filter Your Search
1 - 2 of 2 results
|
PIC32MZ2048EFH064-250E/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 180 MHz | 2097152 | PIC32 | 64 MHz | 46 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 16 | 8 | YES | FLASH | 3.6 V | 2.1 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC32MZ2048EFH064250E/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 180 MHz | 2097152 | PIC32 | 64 MHz | 46 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 16 | 8 | YES | FLASH | 3.6 V | 2.1 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 |