Parametric results for: PIC32MZ2048EFG100-I/GJX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz2048efg100igjx
Select parts from the table below to compare.
Compare
Compare
PIC32MZ2048EFG100-I/GJX
Microchip Technology Inc
Check for Price Active 32 252 MHz 2097152 524288 524288 PIC32 64 MHz 78 10 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 8 5 8 8 YES FLASH 135 mA 3.6 V 2.1 V INDUSTRIAL S-PBGA-B100 e1 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.06 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TFBGA-100 compliant 3A991.A.2 8542.31.00.01 Microchip