Filter Your Search
1 - 1 of 1 results
|
PIC32MZ2025DAB288-I/4J
Microchip Technology Inc
|
$20.2450 | Yes | Active | 32 | 200 MHz | 2048 | PIC32 | 16 | 24 | 64 MHz | 120 | 13 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 3 | 8 | YES | FLASH | 300 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B288 | e3 | 85 °C | -40 °C | AEC-Q100 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,13X13,14 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-288 | compliant | 5A992.C | 8542.31.00.01 | Microchip |