Filter Your Search
1 - 1 of 1 results
|
PIC32MZ1064DAL169T-V/HF
Microchip Technology Inc
|
Check for Price | Active | 32 | 200 MHz | 1048576 | 655360 | 655360 | PIC32 | 16 | 24 | 64 MHz | 120 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 5 | 8 | 8 | YES | FLASH | 172 mA | 1.9 V | 1.7 V | AUTOMOTIVE | S-PBGA-B169 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 169 | PLASTIC/EPOXY | LFBGA | BGA169,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | LFBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |