Parametric results for: PIC32MZ1064DAG169-I/HF under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz1064dag169ihf
Select parts from the table below to compare.
Compare
Compare
PIC32MZ1064DAG169-I/HF
Microchip Technology Inc
Check for Price Buy Yes Active 32 200 MHz 1048576 655360 PIC32 16 24 64 MHz 120 29 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 34 5 8 8 YES FLASH 180 mA 1.9 V 1.7 V S-PBGA-B169 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 169 PLASTIC/EPOXY LFBGA BGA169,13X13,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01