Parametric results for: PIC32MZ1024EFM100-E/PF under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mz1024efm100epf
Select parts from the table below to compare.
Compare
Compare
PIC32MZ1024EFM100-E/PF
Microchip Technology Inc
$15.6469 Yes Active 32 180 MHz 1048576 524288 524288 PIC32 64 MHz 78 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 12 5 8 8 YES FLASH 150 mA 3.6 V 2.1 V AUTOMOTIVE S-PQFP-G100 e3 3 125 °C -40 °C 260 AEC-Q100; TS 16949 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01 Microchip