Parametric results for: PIC32MX795F512L-80I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx795f512l80ipt
Select parts from the table below to compare.
Compare
Compare
PIC32MX795F512L-80I/PT
Microchip Technology Inc
$12.4808 Yes Yes Active 32 80 MHz 536576 131072 131072 PIC32 50 MHz 83 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES YES YES 8 5 8 8 YES FLASH 98 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip