Filter Your Search
1 - 3 of 3 results
|
PIC32MX775F512LT-80I/PF
Microchip Technology Inc
|
$10.9000 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC32MX775F512LT-80I/PT
Microchip Technology Inc
|
$12.2150 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC32MX775F512LT-80I/BG
Microchip Technology Inc
|
$12.7400 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | 121 | compliant | 3A991.A.2 | 8542.31.00.01 |