Filter Your Search
1 - 10 of 18 results
|
PIC32MX764F128H-I/PT
Microchip Technology Inc
|
$6.1763 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip | |||
|
PIC32MX764F128H-I/MR
Microchip Technology Inc
|
$6.3678 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip | |||
|
PIC32MX764F128H-V/MR
Microchip Technology Inc
|
$6.3952 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip | |||||
|
PIC32MX764F128H-V/PT
Microchip Technology Inc
|
$6.4400 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip | |||||
|
PIC32MX764F128HT-I/MR
Microchip Technology Inc
|
$6.8750 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip | |||
|
PIC32MX764F128HT-V/MR
Microchip Technology Inc
|
$7.1700 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip | |||||
|
PIC32MX764F128HT-80V/PT
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 131072 | 50 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 105 °C | -40 °C | ISO/TS-16949 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
PIC32MX764F128HPT
Microchip Technology Inc
|
Check for Price | Active | 8 | 18 MHz | PIC | 18 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
PIC32MX764F128H-80I/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 131072 | 50 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
PIC32MX764F128H-80I/PT
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 131072 | 50 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |