Parametric results for: PIC32MX470F512LT-I/TL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx470f512ltitl
Select parts from the table below to compare.
Compare
Compare
PIC32MX470F512LT-I/TL
Microchip Technology Inc
Check for Price Yes Obsolete 32 100 MHz 536576 131072 PIC 80 MHz 81 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO AVAILABLE 2 DEDICATED DMA CHANNELS NO YES YES 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-XBCC-N124 Not Qualified e4 85 °C -40 °C TS 16949 124 UNSPECIFIED HVBCC SLGA124,18X18,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm BOTTOM 900 µm 9 mm 9 mm MICROCHIP TECHNOLOGY INC VTLA-124 compliant 3A991.A.2 8542.31.00.01 Microchip