Parametric results for: PIC32MX210F016DT-V/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx210f016dtvpt
Select parts from the table below to compare.
Compare
Compare
PIC32MX210F016DT-V/PT
Microchip Technology Inc
$3.5500 Yes Active 32 40 MHz 16384 4096 PIC32 40 MHz 33 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 4 5 4 8 8 YES FLASH 30 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 105 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01