Parametric results for: PIC32MX170F256DT-50V/TL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx170f256dt50vtl
Select parts from the table below to compare.
Compare
Compare
PIC32MX170F256DT-50V/TL
Microchip Technology Inc
Check for Price Active 32 50 MHz 262144 65536 40 MHz 35 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 PLANNED, THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY YES NO YES YES 8 YES FLASH 3.6 V 2.3 V INDUSTRIAL S-XBCC-B44 105 °C -40 °C TS 16949 44 UNSPECIFIED HVBCC SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE BUTT 500 µm BOTTOM 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VTLA-44 compliant 5A992.C 8542.31.00.01 2016-04-11