Filter Your Search
1 - 1 of 1 results
|
PIC32MM0064GPM036-I/MV
Microchip Technology Inc
|
$2.6200 | Active | 32 | 25 MHz | 65536 | 16384 | PIC32 | 48 MHz | 27 | 21 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 3 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N40 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |